Hirose DF1B Series Straight Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-7389
Mfr. Part No.:
DF1B-5P-2.5DSA(01)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1B

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.0A

Tail Pin Length

3.6mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

COO (Country of Origin):
JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.