Hirose DF1BZ Series Straight Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 176-7351
- Mfr. Part No.:
- DF1BZ-2P-2.5DSA
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7351
- Mfr. Part No.:
- DF1BZ-2P-2.5DSA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1BZ | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 4.5mm | |
| Voltage Rating | 250.0 V , 500.0 V dc, 650.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1BZ | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 4.5mm | ||
Voltage Rating 250.0 V , 500.0 V dc, 650.0 V ac | ||
- COO (Country of Origin):
- MY
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
