Hirose DF1BZ Series Straight Through Hole PCB Header, 20 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7347
- Mfr. Part No.:
- DF1BZ-20DP-2.5DSA
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7347
- Mfr. Part No.:
- DF1BZ-20DP-2.5DSA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1BZ | |
| Pitch | 2.5mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 4.5mm | |
| Voltage Rating | 250.0 V , 500.0 V dc, 650.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1BZ | ||
Pitch 2.5mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 4.5mm | ||
Voltage Rating 250.0 V , 500.0 V dc, 650.0 V ac | ||
- COO (Country of Origin):
- MY
Hirose PCB Header
The Hirose PCB DF1BZ series through-hole mount straight header has 20-way contacts. It has a voltage rating of 250VAC, 500VDC, 650VAC (Withstand) and a current rating of 3A. The header has tin-plated brass contact material. This connector is used to insert ID contacts in the case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 2.5mm
• Termination method is solder
• Unshrouded header
• High reliability
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 2.5mm
• Termination method is solder
• Unshrouded header
