Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1875425

Bulk discount available

Subtotal (1 box of 50 units)*

£76.45

(exc. VAT)

£91.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200£1.529£76.45
250 +£1.301£65.05

*price indicative

RS Stock No.:
176-1271
Mfr. Part No.:
1875425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

320V

Length

6.85mm

Width

8.41mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

18mm

Series

IMCV 1.5/ 2-G-3.81

COO (Country of Origin):
PL

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB IMCV series wave soldering mount male straight Terminal Block has 2 contacts. It has a voltage rating of 320V and current rating of 8A. The Terminal Block has tin contacts. The well-known mounting principle allows it to be used worldwide. It has a vertical connection, which enables multi-row arrangement on the PCB. This Terminal is used as industrial equipment.

Features and Benefits


• Inverted header with socket contacts

• Maximum flexibility

• Pitch size is 3.81mm

• Polyamide material

• Single row

• Termination method push-in

Related links