Phoenix Contact 7.62mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 176-1235
- Mfr. Part No.:
- 1766275
- Brand:
- Phoenix Contact
100 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 100)
£1.779
(exc. VAT)
£2.135
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | £1.779 | £177.90 |
500 + | £1.514 | £151.40 |
*price indicative |
- RS Stock No.:
- 176-1235
- Mfr. Part No.:
- 1766275
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 6, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 7.62mm |
Series | GMSTBA 2.5/ 6-G-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 630.0 V |