Molex Straight Surface Mount PCB Header, 40 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-7112
- Mfr. Part No.:
- 501531-0410-TR1500
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7112
- Mfr. Part No.:
- 501531-0410-TR1500
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 0.4mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | SMD | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series Number | 501531 | |
| Current Rating | 300.0mA | |
| Mating Pin Length | 1.3mm | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 0.4mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method SMD | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 501531 | ||
Current Rating 300.0mA | ||
Mating Pin Length 1.3mm | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
0.40mm Pitch SlimStack Board-to-Board, Plug, Surface Mount, Dual Row, Vertical Stacking, 1.30mm Stacking Height, with Solder Tabs, 40 Circuits
