Hirose DF13 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-0633
Mfr. Part No.:
DF13E-40DP-1.25V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

40

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

1.7mm

Mating Pin Length

1.7mm

Voltage Rating

150.0 V , 500.0 V ac

COO (Country of Origin):
JP
Note PC, mobile terminal, miniature type business equipment,
and other various consumer equipment, including video
camera

Miniature Size
Designed in the low profile at mounting height 5.8mm.
(SMT mounting straight type)
(For DIP type, the mounting height is to 5.3mm to the
straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40
contacts, and secures 30% higher density in the mounting
area, compared with the single row type.
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption
area, and secures automatic mounting by the embossed
tape packaging.

Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and
completely prevents mis-insertion.
In addition, the surface mounting (SMT) header is equipped
with the metal fitting to prevent solder peeling.