Hirose DF13 Series Straight Surface Mount PCB Header, 30 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-0618
- Mfr. Part No.:
- DF13EA-30DP-1.25V(76)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0618
- Mfr. Part No.:
- DF13EA-30DP-1.25V(76)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Tail Pin Length | 1.7mm | |
| Mating Pin Length | 1.7mm | |
| Voltage Rating | 150.0 V , 500.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Pitch 1.25mm | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Tail Pin Length 1.7mm | ||
Mating Pin Length 1.7mm | ||
Voltage Rating 150.0 V , 500.0 V ac | ||
- COO (Country of Origin):
- JP
Note PC, mobile terminal, miniature type business equipment,
and other various consumer equipment, including video
camera
and other various consumer equipment, including video
camera
Miniature Size
Designed in the low profile at mounting height 5.8mm.
(SMT mounting straight type)
(For DIP type, the mounting height is to 5.3mm to the
straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40
contacts, and secures 30% higher density in the mounting
area, compared with the single row type.
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption
area, and secures automatic mounting by the embossed
tape packaging.
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and
completely prevents mis-insertion.
In addition, the surface mounting (SMT) header is equipped
with the metal fitting to prevent solder peeling.
Designed in the low profile at mounting height 5.8mm.
(SMT mounting straight type)
(For DIP type, the mounting height is to 5.3mm to the
straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40
contacts, and secures 30% higher density in the mounting
area, compared with the single row type.
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption
area, and secures automatic mounting by the embossed
tape packaging.
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and
completely prevents mis-insertion.
In addition, the surface mounting (SMT) header is equipped
with the metal fitting to prevent solder peeling.
