HARWIN Archer M52 Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
173-1127
Mfr. Part No.:
M52-040000S2045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Archer M52

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1A

COO (Country of Origin):
TW