Wurth Elektronik 3127 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691312710005

Bulk discount available

Subtotal (1 box of 50 units)*

£33.15

(exc. VAT)

£39.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200£0.663£33.15
250 - 950£0.585£29.25
1000 - 2450£0.569£28.45
2500 +£0.554£27.70

*price indicative

RS Stock No.:
172-5270
Mfr. Part No.:
691312710005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300 V

Standards/Approvals

RoHS, cULus E315414 Approval, VDE 40023195

Series

3127

Length

12mm

COO (Country of Origin):
CN

Wurth WR-TBL 3127 Series 5.00mm Pitch PCB Terminal Block Right Angle Open Header Connectors


WR-TBL 3127 series 5.00mm pitch right angle mount open Terminal Block PCB header connectors with shrouding on 2 sides.These WR-TBL PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links