Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 7 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
172-5222
Mfr. Part No.:
66200711122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN