Wurth Elektronik 313 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691313510003

Subtotal (1 box of 50 units)*

£21.40

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£0.428£21.40

*price indicative

RS Stock No.:
172-5210
Mfr. Part No.:
691313510003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300 V

Standards/Approvals

cULus E315414, VDE 40023195, RoHS, REACH

Series

313

Length

17.24mm

COO (Country of Origin):
CN

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links