Weidmuller OMNIMATE SC Series Right Angle Through Hole PCB Header, 16 Contact(s), 3.81mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 172-2866
- Mfr. Part No.:
- SCDN 3.81/16/90G 3.2SN BK BX - 1040860000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2866
- Mfr. Part No.:
- SCDN 3.81/16/90G 3.2SN BK BX - 1040860000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | OMNIMATE SC | |
| Pitch | 3.81mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 17.5A | |
| Voltage Rating | 320.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series OMNIMATE SC | ||
Pitch 3.81mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 17.5A | ||
Voltage Rating 320.0 V | ||
- COO (Country of Origin):
- CN
