Weidmuller, 7.62mm Pitch, OMNIMATE SV, 2 Way, Right Angle, Pluggable Terminal Block, Through Hole, Solder Termination,

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2686
Mfr. Part No.:
1822530000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

2

Pitch

7.62mm

Series

OMNIMATE SV

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

800.0 V

Contact Material

Copper Alloy

COO (Country of Origin):
DE