Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 9 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2649
Mfr. Part No.:
SL 5.08HC/09/180B 3.2SN OR BX - 1147540000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Series

OMNIMATE SL

Pitch

5.08mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

18.0A

Voltage Rating

400.0 V

COO (Country of Origin):
DE