Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1862940000

Subtotal (1 box of 50 units)*

£32.60

(exc. VAT)

£39.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£0.652£32.60

*price indicative

RS Stock No.:
172-2585
Mfr. Part No.:
1862940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Glass Filled Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

320 V

Width

12.12 mm

Depth

7.07mm

Series

OMNIMATE SC

Length

3.2mm

Standards/Approvals

CSA, cURus

COO (Country of Origin):
DE

SC-SMT Headers - 180° 3.2mm Pin Length


These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.

Related links