Weidmuller, 3.81mm Pitch, OMNIMATE SC, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 172-2565
- Mfr. Part No.:
- 1862920000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£21.75
(exc. VAT)
£26.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.435 | £21.75 |
*price indicative
- RS Stock No.:
- 172-2565
- Mfr. Part No.:
- 1862920000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Series | OMNIMATE SC | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 17.5A | |
| Voltage Rating | 320.0 V | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Series OMNIMATE SC | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 17.5A | ||
Voltage Rating 320.0 V | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
SC-SMT Headers - 180° 3.2mm Pin Length
These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Related links
- Weidmuller OMNIMATE SC Header Solder Termination,
- Weidmuller OMNIMATE SC Right Angle Header Solder
- Weidmuller OMNIMATE SC Header Solder Termination,
- Weidmuller OMNIMATE SC Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SC Header Solder Termination,
- Weidmuller OMNIMATE SC Header Solder Termination,
- Weidmuller OMNIMATE SC Header Solder Termination,
- Weidmuller OMNIMATE SC Pluggable Terminal Block Through Hole
