Weidmüller 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2564
- Mfr. Part No.:
- 1148030000
- Brand:
- Weidmüller
Available to back order for despatch 15/05/2024
Added
Price Each (In a Box of 100)
£0.423
(exc. VAT)
£0.508
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £0.423 | £42.30 |
*price indicative |
- RS Stock No.:
- 172-2564
- Mfr. Part No.:
- 1148030000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- RS PRO 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- Wago 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- Weidmüller 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block...