Phoenix Contact, 3.5mm Pitch, MC 1.5/10-G-3.5, 10 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 170-3901
- Mfr. Part No.:
- 1844294
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£275.50
(exc. VAT)
£330.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.755 | £275.50 |
*price indicative
- RS Stock No.:
- 170-3901
- Mfr. Part No.:
- 1844294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Series | MC 1.5/10-G-3.5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Series MC 1.5/10-G-3.5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact MC 1.5/10-G-3.5 Header Solder
- Phoenix Contact MC 1.5/10-G-3.5 P14 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/10-G-3.5 P20 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/10-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/10-G-3.5 P20 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/10-G-3.5 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/10-G-3.5 P14 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/10-STZ4-3.5 Plug Screw


