Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 170-3860
- Mfr. Part No.:
- 1825543
- Brand:
- Phoenix Contact
350 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 50)
£6.605
(exc. VAT)
£7.926
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £6.605 | £330.25 |
*price indicative |
- RS Stock No.:
- 170-3860
- Mfr. Part No.:
- 1825543
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Colour | Green |
Material | Polyamide |
- RS Stock No.:
- 170-3860
- Mfr. Part No.:
- 1825543
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Panel...