Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 170-3827
- Mfr. Part No.:
- 1759091
- Brand:
- Phoenix Contact
Available to back order for despatch 17/05/2024
Added
Price Each (In a Box of 100)
£2.462
(exc. VAT)
£2.954
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £2.462 | £246.20 |
*price indicative |
- RS Stock No.:
- 170-3827
- Mfr. Part No.:
- 1759091
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTB 2.5/10-G-5.08 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |