Molex SlimStack Series Straight Surface Mount PCB Header, 50 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6358
Mfr. Part No.:
501594-5011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.4mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

300.0mA

Series Number

501628

Voltage Rating

50.0 V

COO (Country of Origin):
JP