Hirose DF9 Series Straight Surface Mount PCB Header, 31 Contact(s), 1mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-5218
Mfr. Part No.:
DF9A-31P-1V(69)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF9

Pitch

1mm

Number of Contacts

31

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500mA

Voltage Rating

150 V ac

Priced to Clear

Yes

COO (Country of Origin):
ID