Hirose DF12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-5179
Mfr. Part No.:
DF12D(3.0)-40DP-0.5V(81)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF12

Pitch

0.5mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

300mA

Voltage Rating

50 V ac

Priced to Clear

Yes

COO (Country of Origin):
CN