Hirose DF65 Series Straight Surface Mount PCB Header, 5 Contact(s), 1.7mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-4921
Mfr. Part No.:
DF65-5P-1.7V(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF65

Pitch

1.7mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

4.0A

Series Number

65

Voltage Rating

50.0 V

COO (Country of Origin):
JP