Hirose FX12 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 166-4903
- Mfr. Part No.:
- FX12B-40P-0.4SV
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 166-4903
- Mfr. Part No.:
- FX12B-40P-0.4SV
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Plugs
Built-in shield plates and metal fittings
Stack height 1.50 mm
Without guide post
Stack height 1.50 mm
Without guide post
0.4mm Board to Board - Hirose FX12
Specifications
Attribute | Value |
---|---|
Series | FX12 |
Pitch | 0.4mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 300.0mA |
Voltage Rating | 30.0 V |
- RS Stock No.:
- 166-4903
- Mfr. Part No.:
- FX12B-40P-0.4SV
- Brand:
- Hirose