Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 163-5247
- Mfr. Part No.:
- 61201025821
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 120 units)*
£453.60
(exc. VAT)
£544.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 120 + | £3.78 | £453.60 |
*price indicative
- RS Stock No.:
- 163-5247
- Mfr. Part No.:
- 61201025821
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250.0 V ac | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | WR-BHD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250.0 V ac | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series WR-BHD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors
WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Related links
- Wurth Elektronik 10-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 10-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 20-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 20-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 24-Way IDC Connector Socket for Cable Mount, 2-Row

