Wurth Elektronik 3867 Series PCB Header, 8 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 163-1819
- Mfr. Part No.:
- 691386700008
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1819
- Mfr. Part No.:
- 691386700008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 3867 | |
| Pitch | 5.0mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Method | Solder | |
| Current Rating | 16.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 3867 | ||
Pitch 5.0mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Method Solder | ||
Current Rating 16.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- HU

