Wurth Elektronik 382 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row

RS Stock No.:
163-1795
Mfr. Part No.:
691382030002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

200 V

Width

10.1 mm

Depth

8.1mm

Series

382

Standards/Approvals

cULus, RoHS

Length

17mm

COO (Country of Origin):
CN

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers


WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers

part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.

The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links