Wurth Elektronik 382 Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 163-1787
- Mfr. Part No.:
- 691382000008
- Brand:
- Wurth Elektronik
Subtotal (1 box of 475 units)*
£546.25
(exc. VAT)
£655.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 475 + | £1.15 | £546.25 |
*price indicative
- RS Stock No.:
- 163-1787
- Mfr. Part No.:
- 691382000008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 200 V | |
| Series | 382 | |
| Depth | 8.1mm | |
| Standards/Approvals | RoHS, cULus | |
| Length | 22mm | |
| Width | 13.6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 200 V | ||
Series 382 | ||
Depth 8.1mm | ||
Standards/Approvals RoHS, cULus | ||
Length 22mm | ||
Width 13.6 mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000008
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382010008
- Wurth Elektronik 382 Header 691382010008
- Wurth Elektronik 382 Header 691382010005
- Wurth Elektronik 382 Header 691382040006
- Wurth Elektronik 382 Header 691382000005
- Wurth Elektronik 382 Pluggable Terminal Block Solder Termination, 691382000004
- Wurth Elektronik 382 Header 691382000004

