Wurth Elektronik WR-TBL Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 162-2208
- Mfr. Part No.:
- 691709710305
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-2208
- Mfr. Part No.:
- 691709710305
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Screw | |
| Type | Header | |
| Current Rating | 6A | |
| Body Orientation | Horizontal | |
| Voltage Rating | 1.6 kV ac | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Screw | ||
Type Header | ||
Current Rating 6A | ||
Body Orientation Horizontal | ||
Voltage Rating 1.6 kV ac | ||
Series WR-TBL | ||

