Wurth Elektronik, 3.81mm Pitch, WR-TBL, 6 Way, , Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 162-2126
- Mfr. Part No.:
- 691307300006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.93
(exc. VAT)
£3.52
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £2.93 |
| 10 - 24 | £2.43 |
| 25 - 49 | £2.31 |
| 50 - 99 | £2.14 |
| 100 + | £1.75 |
*price indicative
- RS Stock No.:
- 162-2126
- Mfr. Part No.:
- 691307300006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 1.6 kV | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 1.6 kV | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
The Wurth Elektronik WR-TBL Series 3073 is a 3.81 mm, vertical reversed PCB header having 6 pins and copper alloy contact material. It has a working voltage of 300V AC, current rating of 8A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +115°C
1.6KV AC withstanding voltage
7 mm wire strip length
Operating temperature ranges between -40°C upto +115°C
1.6KV AC withstanding voltage
7 mm wire strip length
Related links
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Vertical Inverted Plug Screw
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Header Solder Termination,

