Molex C-Grid III Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9397
Mfr. Part No.:
90130-3240
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid III

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90130

Current Rating

3.0A

Voltage Rating

350.0 V