HARWIN Archer M50 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-3528
- Mfr. Part No.:
- M50-3652042R
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 161-3528
- Mfr. Part No.:
- M50-3652042R
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double Row, SMT Ejector Header with polarisation - 40 contacts (20+20).
Gold finish on contact area, Tin finish on termination. Packaged in Tape & Reel, with Pick & Place caps.
Mates with IDC cable connector M50-3302042 or associated Cable Assemblies.
Gold finish on contact area, Tin finish on termination. Packaged in Tape & Reel, with Pick & Place caps.
Mates with IDC cable connector M50-3302042 or associated Cable Assemblies.
Specifications
Attribute | Value |
---|---|
Series | Archer M50 |
Pitch | 1.27mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.75A |
Voltage Rating | 1.0 kV |