Hirose DF58 Series Straight Surface Mount PCB Header, 6 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2268
Mfr. Part No.:
DF58-6P-1.2V(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF58

Pitch

1.2mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

2.0A

Series Number

58

Voltage Rating

100.0 V

Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply

Small-sized, low profile connector
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free