Hirose DF11 Series Straight Through Hole PCB Header, 26 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
136-2530
Mfr. Part No.:
DF11-26DEP-2A
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF11

Pitch

2.0mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Wire

Termination Method

Solder

Contact Material

Phosphor Copper

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

30.0 V