Hirose DF3 Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 134-7637
- Mfr. Part No.:
- DF3EA-4P-2H(21)
- Brand:
- Hirose
Available to back order for despatch 26/11/2024
Added
Price Each (On a Reel of 1000)
£0.283
(exc. VAT)
£0.34
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.283 | £283.00 |
2000 - 4000 | £0.258 | £258.00 |
5000 - 9000 | £0.249 | £249.00 |
10000 + | £0.236 | £236.00 |
*price indicative |
- RS Stock No.:
- 134-7637
- Mfr. Part No.:
- DF3EA-4P-2H(21)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF3 Series 2.00 mm SMT PCB Header Connectors
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.
Features and Benefits
• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB
Applications
These DF3 series 2.00 mm PCB SMT header connectors are ideal for use in business equipment. Applications including copy machines and printers
2.0mm Single-Row Connector - Hirose DF3
Specifications
Attribute | Value |
---|---|
Series | DF3 |
Pitch | 2.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |
- RS Stock No.:
- 134-7637
- Mfr. Part No.:
- DF3EA-4P-2H(21)
- Brand:
- Hirose