Wurth Elektronik 382 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 691382010006
- RS Stock No.:
- 122-4925
- Mfr. Part No.:
- 691382010006
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4925
- Mfr. Part No.:
- 691382010006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 382 | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Connector Gender | Female | |
| Current | 12 A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 200 V | |
| Wire Connection Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 382 | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Connector Gender Female | ||
Current 12 A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 200 V | ||
Wire Connection Method Solder | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382000006
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382040006
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row

