RS PRO Right Angle Through Hole Pin Header, 25 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 121-6555
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-6555
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 1.27mm | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Tail Pin Length | 2.5mm | |
| Mating Pin Length | 3.0mm | |
| Voltage Rating | 550.0 V | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 1.27mm | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Tail Pin Length 2.5mm | ||
Mating Pin Length 3.0mm | ||
Voltage Rating 550.0 V | ||
- COO (Country of Origin):
- CN
RS Pro 1.27mm SIL Pin Headers
A range of RS Pro SIL (Single In Line) right angle PCB mount pin headers with a 1.27mm pitch. These PCB pin headers have contacts made from beryllium with a gold plating and an insulator made from UL94V-0 PBT.
