RS PRO Straight Surface Mount PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 121-6543
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-6543
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Pitch | 1.27mm | |
Number of Contacts | 30 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Brass | |
Current Rating | 1.0A | |
Voltage Rating | 3.0 kV | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Voltage Rating 3.0 kV | ||
- COO (Country of Origin):
- CN
RS Pro 1.27mm Double Row SMT PCB Box Headers
A range of RS Pro double row SMT PCB box headers with a 1.27mm pitch. These SMT pin headers have contacts made from brass and an insulator made from UL94V-0 polyester.