3M 40-Way IDC Connector for Cable Mount, 2-Row
- RS Stock No.:
- 121-0444
- Mfr. Part No.:
- 4640-6001
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.31
(exc. VAT)
£9.97
(inc. VAT)
- RS Stock No.:
- 121-0444
- Mfr. Part No.:
- 4640-6001
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Series | 4600 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series 4600 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs
2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.
Note
Related links
- 3M 40-Way IDC Connector for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Male for Cable, 2 Row
- 3M 40-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 34-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Wire, 2 Row
- 3M 40-Way IDC Connector Female for Through Hole, 2 Row

