3M 34-Way IDC Connector for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-0359
Mfr. Part No.:
4634-6000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

4600

Contact Material

Copper

COO (Country of Origin):
US

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs


2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.

Note

See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.