10 way IDC class3 straight boxed header
- RS Stock No.:
- 120-7230
- Mfr. Part No.:
- 2510-6002UG
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.62
(exc. VAT)
£1.94
(inc. VAT)
- RS Stock No.:
- 120-7230
- Mfr. Part No.:
- 2510-6002UG
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Termination Method Solder | ||
Non Compliant
Low Profile Boxed Headers
Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.
Features and Benefits:
• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets
Note
N25XX-6002 Manufacturers Part Numbers are used for standard a PCB thickness of 1.57 mm.
N25XX-6003 Manufacturers Part Numbers are used for a PCB thickness of 2.39 to 3.18 mm.
N25XX-6003 Manufacturers Part Numbers are used for a PCB thickness of 2.39 to 3.18 mm.