Hirose FunctionMAX FX18 Series Straight Surface Mount PCB Header, 140 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-4561
Mfr. Part No.:
FX18-140P-0.8SV10
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX18

Pitch

0.8mm

Number of Contacts

140

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
MY