Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch
- RS Stock No.:
- 618-747P
- Mfr. Part No.:
- 657002130101
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 5 units (supplied in a tray)*
£43.60
(exc. VAT)
£52.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 46 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £8.72 |
| 10 + | £7.87 |
*price indicative
- RS Stock No.:
- 618-747P
- Mfr. Part No.:
- 657002130101
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC5 | |
| Product Type | PCB Header | |
| Current | 26A | |
| Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC5 | ||
Product Type PCB Header | ||
Current 26A | ||
Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 60 V | ||
- COO (Country of Origin):
- TW

