Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal 5 units (supplied in a tray)*

£64.90

(exc. VAT)

£77.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£12.98

*price indicative

Packaging Options:
RS Stock No.:
618-713P
Mfr. Part No.:
657005140201
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC5

Current

26A

Pitch

5.7mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60 V

COO (Country of Origin):
TW