Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.43

(exc. VAT)

£8.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£7.43£1.486
5 - 9£6.84£1.368
10 +£6.17£1.234

*price indicative

Packaging Options:
RS Stock No.:
618-708
Mfr. Part No.:
657002130201
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC5

Pitch

5.7mm

Current

26A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60 V

COO (Country of Origin):
TW

Related links