Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 2 units)*

£9.88

(exc. VAT)

£11.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£9.88£4.94
10 - 24£9.09£4.545
25 +£8.20£4.10

*price indicative

Packaging Options:
RS Stock No.:
618-707
Mfr. Part No.:
657008140101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC5

Product Type

PCB Header

Pitch

5.7mm

Current

26A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60 V

COO (Country of Origin):
TW

Related links