Phoenix Contact Straight Flange Pluggable Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 567-419
- Mfr. Part No.:
- 1898981
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£253.55
(exc. VAT)
£304.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £253.55 | £5.071 |
*price indicative
- RS Stock No.:
- 567-419
- Mfr. Part No.:
- 1898981
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Voltage 32 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header is designed for seamless integration into various electronic applications, facilitating robust and efficient connections. Its innovative design features a nominal cross section of 2.5 mm² and boasts a striking green colour, ideal for easy recognition within control cabinets and devices. Engineered to support a nominal current of 12 A and rated voltage of 320 V, this component ensures reliable performance across a range of operational conditions. The pin layout features linear pinning and is suitable for wave soldering, whilst the threaded flange mounting method provides secure installation.
Designed with a screw locking mechanism that enhances connection security
Enables flexible cable connections on the inside for better panel placement
Provides maximum layout freedom suitable for diverse device designs
Includes a packaging option packed in cardboard supporting eco friendly practices
Suitable for various applications in industries from automotive to power generation
