RND RND 205 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 489-753
- Mfr. Part No.:
- RND 205-00650
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-753
- Mfr. Part No.:
- RND 205-00650
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TW
The RND Pin header connector is designed for seamless integration in a variety of electronic applications. Constructed with gold-plated brass, it ensures optimal conductivity while maintaining durability. The straight connector design accommodates straightforward installation, making it user-friendly for both amateur and professional projects. With a compact 2.54 mm pitch, this female connector suits tightly packed circuitry, ensuring that you can maximise space without compromising on performance. The polybutylene terephthalate (PBT) housing material provides resilience against the elements, sustaining functionality across a wide temperature range.
Gold-plated brass contacts provide superior electrical performance
Straight design facilitates easier physical installation in circuit boards
Female contacts are ideal for applications requiring socket connectors
Durable PBT housing material offers extended operating life
Versatile temperature range ensures reliability in varying environmental conditions
Straight design facilitates easier physical installation in circuit boards
Female contacts are ideal for applications requiring socket connectors
Durable PBT housing material offers extended operating life
Versatile temperature range ensures reliability in varying environmental conditions